This 22uF tantalum capacitor has a maximum operating voltage of 20VDC and a tolerance of 20%. It is designed for through hole mounting with an axial termination style. The capacitor has a leakage current of 4 and operates within a temperature range of -55 to 125 degrees Celsius. It is a solid tantalum capacitor with a failure rate of D.
Vishay M39003/03-4052D/PR technical specifications.
| Capacitance | 22uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| Leakage Current | 4uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/03-4052D/PR to view detailed technical specifications.
No datasheet is available for this part.