This 22uF tantalum capacitor has a voltage rating of 20VDC and a tolerance of 20%. It features a through hole mounting style and an axial termination style. The capacitor operates within a temperature range of -55°C to 125°C and has a leakage current of 4.
Vishay M39003/03-4052D/TR technical specifications.
| Capacitance | 22uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| Leakage Current | 4uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/03-4052D/TR to view detailed technical specifications.
No datasheet is available for this part.