This 10uF tantalum capacitor has a maximum operating voltage of 35VDC and a tolerance of 10%. It is designed for through hole mounting and has a leakage current of 4uA. The capacitor operates within a temperature range of -55°C to 125°C and has a failure rate of D. The TANTALEX trademark is used by the manufacturer, Vishay.
Vishay M39003/03-4066B technical specifications.
| Capacitance | 10uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| Leakage Current | 4uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/03-4066B to view detailed technical specifications.
No datasheet is available for this part.