The Vishay M39003/03-4071H/HR is a 47uF tantalum capacitor with a maximum operating voltage of 35VDC and a tolerance of 10%. It features a through hole axial termination style and a solid tantalum construction. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is designed for use in a variety of applications and has a failure rate of D.
Vishay M39003/03-4071H/HR technical specifications.
| Capacitance | 47uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| Leakage Current | 10uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/03-4071H/HR to view detailed technical specifications.
No datasheet is available for this part.