The TANTALEX™ solid tantalum capacitor is a through-hole axial component with a capacitance of 33 microfarads and a working voltage of 50 volts DC. It has a tolerance of 10% and a leakage current of 10 microamperes. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is designed for through-hole mounting and is suitable for use in various applications.
Vishay M39003/03-4085H/PR technical specifications.
| Capacitance | 33uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Leakage Current | 10uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/03-4085H/PR to view detailed technical specifications.
No datasheet is available for this part.