This solid tantalum capacitor has a capacitance of 33uF and a voltage rating of 50VDC. It features a 10% tolerance and a maximum operating temperature of 125 degrees Celsius. The capacitor is designed for through hole mounting and has an axial termination style. It meets the requirements for a D failure rate and is suitable for use in a wide range of applications.
Vishay M39003/03-4085H/WR technical specifications.
| Capacitance | 33uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Leakage Current | 10uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/03-4085H/WR to view detailed technical specifications.
No datasheet is available for this part.