Cap Tant Solid 680uF 6V 20% (8.92 X 19.96mm) Axial (0.01%FR) 125°C Bulk
Vishay M39003/06-3012 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Manufacturer Series | M39003/06 |
| Capacitance | 680 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Vishay M39003/06-3012 to view detailed technical specifications.
No datasheet is available for this part.