The M39003/06-3021TR is a 56uF tantalum capacitor with a 10VDC voltage rating and 10% tolerance. It features a standard ESR type and a leakage current of 10. The capacitor is designed for through hole mounting with an axial termination style. It operates over a temperature range of -55°C to 125°C and has a C failure rate. The TANTALEX trademark is used by Vishay for this product.
Vishay M39003/06-3021TR technical specifications.
| Capacitance | 56uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| Leakage Current | 10uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Tradename | TANTALEX™ |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/06-3021TR to view detailed technical specifications.
No datasheet is available for this part.