The M39003/09-0241TR is a 47uF tantalum capacitor with a 20VDC voltage rating and 10% tolerance. It has an ESR of 0.11 and a leakage current of 4.5. The capacitor operates between -55°C and 125°C and is mounted through a hole with an axial termination style. It is a solid tantalum capacitor with a standard ESR type.
Vishay M39003/09-0241TR technical specifications.
| Capacitance | 47uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| ESR | 0.11Ohm |
| Leakage Current | 4.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Tradename | TANTALEX® |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/09-0241TR to view detailed technical specifications.
No datasheet is available for this part.