Vishay M39003/09-2064 technical specifications.
| Capacitance | 47uF |
| Package/Case | Axial |
| Diameter | 8.92mm |
| ESR (Equivalent Series Resistance) | 110mR |
| Failure Rate | 0.1% |
| Length | 19.96mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-39003 |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39003/9, CSR21 |
| Tolerance | 10% |
| Voltage Rating | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay M39003/09-2064 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.