Vishay M39003/09-3005/HSD technical specifications.
| Capacitance | 180uF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 60mR |
| Failure Rate | 0.01% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | Military, MIL-PRF-39003/9, CSR21 |
| Tolerance | 10% |
| Voltage Rating | 6V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay M39003/09-3005/HSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.