Vishay M39006/21-0143 technical specifications.
| Capacitance | 330uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dissipation Factor | 38% |
| Failure Rate | 1% |
| Lead Free | Contains Lead |
| Length | 28.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39006/21, CLR69 |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay M39006/21-0143 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.