Vishay M39006/21-0226 technical specifications.
| Capacitance | 33uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dissipation Factor | 12.3% |
| Failure Rate | 0.1% |
| Length | 13.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39006/21, CLR69 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay M39006/21-0226 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.