Cap Tant Wet 47uF 50V 20% (7.92 X 17.88mm) Axial (0.1%FR) 125C
Checking distributor stock and pricing after the page loads.
| Capacitance | 47uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dissipation Factor | 11% |
| Failure Rate | 0.1% |
| Length | 17.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39006/22, CLR79 |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |