This 560uF axial ceramic capacitor has a 10V voltage rating and 10% tolerance. It operates within a temperature range of -55°C to 125°C. The component is not RoHS compliant and has a 1% failure rate. It is part of the Military, MIL-PRF-39006/25, CLR81 series.
Vishay M39006/25-0020 technical specifications.
| Capacitance | 560uF |
| Package/Case | Axial |
| Failure Rate | 1% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39006/25, CLR81 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay M39006/25-0020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.