This tantalum capacitor features a capacitance of 100uF with a tolerance of 10% and a voltage rating of 15V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with an axial design and has a dissipation factor of 30%. It is not RoHS compliant and is part of the MIL-PRF-39006/25 series.
Vishay M39006/25-0026 technical specifications.
| Capacitance | 100uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dissipation Factor | 30% |
| Failure Rate | 1% |
| Length | 13.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39006/25, CLR81 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay M39006/25-0026 to view detailed technical specifications.
No datasheet is available for this part.