Cap Tant Wet 180uF 75V 10% (10.31 X 21.03mm) Axial (0.1%FR) 125°C
Vishay M39006/25-0158 technical specifications.
| Capacitance | 180uF |
| Voltage | 75VDC |
| Tolerance | 10% |
| DC Rated Voltage | 75VDC |
| Ripple Current | 1300mA |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 9uA |
| Maximum Dissipation Factor | 24.4% |
| Case Style | Metal |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Failure Rate | P |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39006/25-0158 to view detailed technical specifications.
No datasheet is available for this part.