Axial wet tantalum capacitor with 220µF capacitance and 60V DC rating. Features a 10% capacitance tolerance and operates across a -55°C to 125°C temperature range. This polarized component offers a low failure rate of 0.01% FR.
Vishay M39006/25-0238 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 19.46 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 60 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Vishay M39006/25-0238 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.