
CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 75V, 82uF, THROUGH HOLE MOUNT, AXIAL LEADED
Vishay M39006/25-0244 technical specifications.
| Capacitance | 82uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dielectric Material | Tantalum |
| Dissipation Factor | 15.2% |
| Failure Rate | 0.01% |
| Length | 17.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39006/25, CLR81 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay M39006/25-0244 to view detailed technical specifications.
No datasheet is available for this part.