Vishay M39010/02-A8R2KR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 8.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.32 |
| Rated Current-Max | 0.245 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 50 |
| Quality Factor-Min (at L-nom) | 50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay M39010/02-A8R2KR to view detailed technical specifications.
No datasheet is available for this part.