Vishay M39010/04BR56KR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 0.56 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.125 |
| Rated Current-Max | 1.45 |
| Test Frequency | 25 |
| Manufacturer Series | M39010/04 |
| Quality Factor-Min (at L-nom) | 50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay M39010/04BR56KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.