CAPACITOR, METALLIZED FILM, POLYESTER, 200 V, 3.3 uF, THROUGH HOLE MOUNT, AXIAL LEADED
Vishay M39022/01-1685 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Manufacturer Series | CHR09 |
| Capacitance | 3.3 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 200 |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.60 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Vishay M39022/01-1685 to view detailed technical specifications.
No datasheet is available for this part.