Vishay M43P202KB40 technical specifications.
| Height | 0.252inch |
| Length | 0.748inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | PCB, Through Hole |
| Number of Turns | 15 |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 2kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 43 |
| Taper | Linear |
| Technology | CERMET |
| Termination | PC Pin |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay M43P202KB40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
