Vishay M4946507TR0249FB12 technical specifications.
| Max Operating Temperature | 275 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 23.5 |
| Tolerance | 1 |
| Resistance | 0.0249 |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Vishay M4946507TR0249FB12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.