Vishay M55342E06B4B22R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2.032 |
| Tolerance | 0.1 |
| Package Width | 1.27 |
| Package Height | 0.61 |
| Series | E/H-MILITARYM/D55342 |
| Resistance | 4220 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Vishay M55342E06B4B22R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.