Vishay M55342E11B1B15STI technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.016 |
| Tolerance | 0.1 |
| Package Width | 0.559 |
| Package Height | 0.254 |
| Resistance | 1150 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Vishay M55342E11B1B15STI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.