Vishay M55342H03B1E00R technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2.667 |
| Tolerance | 1 |
| Package Width | 1.27 |
| Package Height | 0.61 |
| Resistance | 1000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Vishay M55342H03B1E00R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.