Vishay M55342H04B909DR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.937 |
| Tolerance | 1 |
| Package Width | 1.27 |
| Package Height | 0.61 |
| Manufacturer Series | E/H |
| Series | E/H-MILITARYM/D55342 |
| Resistance | 909 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay M55342H04B909DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.