Vishay M55342K02B30G0R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.397 |
| Tolerance | 2 |
| Package Width | 1.27 |
| Package Height | 0.572 |
| Series | E/H-MILITARYM/D55342 |
| Resistance | 30 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Vishay M55342K02B30G0R to view detailed technical specifications.
No datasheet is available for this part.