Vishay M55342K02B330DRWB technical specifications.
| Case Code (Imperial) | 0505 |
| Case Code (Metric) | 1313 |
| Package/Case | 0505 |
| Failure Rate | 0.01% |
| Features | Military |
| Height | 0.033inch |
| Length | 0.055inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 330R |
| Series | Military, MIL-PRF-55342, RM0505 |
| Tolerance | 1% |
| DC Rated Voltage | 100V |
| Width | 0.05inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay M55342K02B330DRWB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.