Vishay M55342K02B4N70R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 10 |
| Manufacturer Series | E/H |
| Resistance | 4700 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Vishay M55342K02B4N70R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.