
The 22.1K Ohm 1% thick film chip resistor is a surface mount device with a rectangular package shape. It has a maximum operating temperature of 150 degrees Celsius and a maximum voltage rating of 175 volts. The resistor is made with thick film technology and has a case style of epoxy. It does not have current sensing, fail safe fusible resistor, or anti-surge capabilities.
Vishay M55342K05B22E1RWB2 technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 2208 |
| Package Type | SMD |
| Package/Case | 2208 |
| Product Length (mm) | 5.84 |
| Product Depth (mm) | 1.91 |
| Product Height (mm) | 0.51 |
| Number of Terminals | 2 |
| Resistance Value | 22.1KOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Thick Film |
| Case Style | Epoxy |
| Max Operating Temperature | 150°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 175V |
| Anti-Sulfurated | Yes |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M55342K05B22E1RWB2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.