Vishay M55342K08B475DRS2 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Package Length | 5 |
| Tolerance | 1 |
| Package Width | 2.49 |
| Package Height | 0.51 |
| Resistance | 475 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay M55342K08B475DRS2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.