Vishay M55342K09B150KRWL technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Package Length | 6.35 |
| Tolerance | 5 |
| Package Width | 3.15 |
| Package Height | 0.51 |
| Resistance | 150000 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Vishay M55342K09B150KRWL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.