Vishay M55342K09B2E74RWB technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Package Length | 6.35 |
| Tolerance | 1 |
| Package Width | 3.15 |
| Package Height | 0.51 |
| Resistance | 2740 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay M55342K09B2E74RWB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.