RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 1%, 100ppm, 10000ohm, SURFACE MOUNT, 0402, CHIP, HALOGEN FREE
Vishay M55342K11B10E0RS2 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Package Length | 0.99 |
| Tolerance | 1 |
| Package Width | 0.51 |
| Package Height | 0.33 |
| Resistance | 10000 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Vishay M55342K11B10E0RS2 to view detailed technical specifications.
No datasheet is available for this part.