Vishay M55342K11B1B11R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.016 |
| Tolerance | 0.1 |
| Package Width | 0.635 |
| Package Height | 0.508 |
| Manufacturer Series | M55342 |
| Series | E/H-MILITARYM/D55342 |
| Resistance | 1110 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Vishay M55342K11B1B11R to view detailed technical specifications.
No datasheet is available for this part.