
100 Ohm, 1% tolerance chip resistor in a 0603 (1608 metric) SMD package. This military-grade component features a 1/10W (100mW) maximum power dissipation and operates across a wide temperature range of -55°C to +150°C. Constructed with tin-lead plating and a rectangular form factor, it is designed for demanding applications with a 0.01% failure rate.
Vishay M55342K12B100DRS3 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 0.81mm |
| Failure Rate | 0.01% |
| Features | Military |
| Height | 0.023inch |
| Length | 0.063inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Military Standard | MIL-PRF-55342 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55342, RM0603 |
| Tolerance | 1% |
| Width | 0.032inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay M55342K12B100DRS3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
