Vishay M55342K12B10E0M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.626 |
| Tolerance | 1 |
| Package Width | 0.813 |
| Package Height | 0.546 |
| Series | E/H-MILITARYM/D55342 |
| Resistance | 10000 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Vishay M55342K12B10E0M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.