Vishay M55342K12B3H60RS2 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Package Length | 1.6 |
| Tolerance | 2 |
| Package Width | 0.81 |
| Package Height | 0.46 |
| Resistance | 3600 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Vishay M55342K12B3H60RS2 to view detailed technical specifications.
No datasheet is available for this part.