Vishay M63M103KB40 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 9.52 |
| Tolerance | 10 |
| Package Width | 9.52 |
| Package Height | 4.83 |
| Manufacturer Series | 63 |
| Series | 63 |
| Resistance | 10000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay M63M103KB40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.