Vishay M63P203KB40 technical specifications.
| Height | 0.19inch |
| Length | 0.375inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole, PCB |
| Number of Turns | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 20kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 63 |
| Taper | Linear |
| Technology | CERMET |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 300V |
| Weight | 0.029983oz |
| Width | 0.375inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay M63P203KB40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.