Vishay M64P104KB40 technical specifications.
| Depth | 11mm |
| Length | 9.7mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | PCB, Through Hole |
| Number of Turns | 21 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 100kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 64 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.5g |
| RoHS | Compliant |
Download the complete datasheet for Vishay M64P104KB40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.