
1k Ohm Cermet trimmer potentiometer with 10% resistance tolerance, designed for PCB through-hole mounting. Features a linear taper and 21 turns for precise adjustment. Rated for 0.5W maximum power dissipation and operates across a wide temperature range of -55°C to 155°C. Dimensions are 5mm depth, 0.382-inch length and width, and 0.205-inch height. RoHS compliant and lead-free.
Vishay M64W102KB40 technical specifications.
| Depth | 5mm |
| Height | 0.205inch |
| Lead Free | Lead Free |
| Length | 0.382inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | PCB, Through Hole |
| Number of Turns | 21 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 64 |
| Taper | Linear |
| Technology | CERMET |
| Termination | PC Pin |
| Tolerance | 10% |
| Weight | 1.2g |
| Width | 0.382inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay M64W102KB40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.