
Cermet trimmer resistor, 5kR resistance with 10% tolerance, rated for 0.5W power dissipation. Features 21 turns and a linear taper for precise adjustment. Designed for PCB through-hole mounting with PC pin terminations. Operates across a wide temperature range from -55°C to 155°C and has a 300V AC voltage rating. RoHS compliant and lead-free.
Vishay M64W502KB40 technical specifications.
| Height | 0.386inch |
| Lead Free | Lead Free |
| Length | 0.382inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | PCB, Through Hole |
| Number of Turns | 21 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 5kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 64 |
| Taper | Linear |
| Technology | CERMET |
| Termination | PC Pin |
| Tolerance | 10% |
| Voltage Rating (AC) | 300V |
| Weight | 1.2g |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay M64W502KB40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
