Vishay M70L104JB25 technical specifications.
| Termination Style | Lead Wire |
| Shaft Diameter (mm) | 2.79 |
| Product Length (mm) | 33.53 |
| Product Depth (mm) | 4.98 |
| Product Height (mm) | 8.25 |
| Product Weight (g) | 3.3 |
| Shaft Length (mm) | 1.78 |
| Resistance Value | 100KOhm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Positive Resistance Tolerance | 5% |
| Type | Trimmer |
| Technology | Cermet |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Linear or Logarithmic | Lin |
| Number of Turns | 20(Elec)Turns |
| Number of Elements | 1 |
| Cage Code | 18612 |
| HTS Code | 8533408050 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Vishay M70L104JB25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.