Vishay M70L203KB25 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 31.75 |
| Tolerance | 10 |
| Package Width | 4.98 |
| Package Height | 8.25 |
| Resistance | 20000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.80.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay M70L203KB25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.