Vishay M8340102K1000GA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Number of Functions | 8 |
| Number of Elements | 1 |
| Tolerance | 2 |
| Manufacturer Series | MDM16 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.60 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Vishay M8340102K1000GA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.