Vishay M8340102K1003GB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Number of Elements | 15 |
| Package Length | 21.59 |
| Tolerance | 2 |
| Package Width | 6.35 |
| Package Height | 3.05 |
| Resistance | 100000 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8533.21.00.60 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Vishay M8340102K1003GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.