The 16-element resistor network is a passive component with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has 16 terminals and 8 functions. The network is packaged in a DIP-8531 package with dimensions of 21.59mm in length, 6.35mm in width, and 3.05mm in height. The resistor network has a tolerance of 2% and a resistance of 5100 ohms.
Vishay M8340102M5101GAD04 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Number of Functions | 8 |
| Number of Elements | 1 |
| Package Length | 21.59 |
| Tolerance | 2 |
| Package Width | 6.35 |
| Package Height | 3.05 |
| Resistance | 5100 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8533.21.00.60 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Vishay M8340102M5101GAD04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.